SMT Copper Busbar Nickel-plated Brass
| Manufacturer | STEIPUAsian Brands |
| MPN | STHW4-DU-HN120410 |
| LCSC Part # | C18548296 |
| Packaging | - |
| Customer # | |
| Key Attributes | H62 brass 12*4*1mm Industrial Automation Accessories |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | STEIPU | |
| Packaging | - | |
| EnvironmentalRequirements | Compliant with RoHS environmental requirements | |
| Characteristic | No sharp peaks, burr height less than 0.1 | |
| Thickness | 1.0mm±0.03mm | |
| MaterialQuality | H62 brass | |
| Specifications | 12*4*1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,800
9,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.084$ 0.0798 | $ 0.40 |
| 50+ | $ 0.079$ 0.0751 | $ 3.76 |
| 1,000+ | $ 0.0666$ 0.0633 | $ 63.30 |
| 5,000+ | $ 0.0641$ 0.0609 | $ 304.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


