SIMCom Wireless Solutions A7600C-M2-LABD
| Manufacturer | SIMCom Wireless SolutionsAsian Brands |
| MPN | A7600C-M2-LABD |
| LCSC Part # | C18548268 |
| Packaging | SMD,42x30mm |
| Customer # | |
| Key Attributes | LTE Cat 4 Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | SMD,42x30mm | |
| Voltage - Supply | 3.135V~4.4V | |
| Communication System | FDD-LTE;TDD-LTE;HSPA+;GSM;GPRS;EDGE | |
| Features | UMTS function;HSPA function;PCM voice function | |
| Interface | USB;UART;SIM card;PCM;I2C;GPIO |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A7600C-M2 is the LTE Cat 4 module which supports wireless communication modes of LTE-TDD/ LTE-FDD/HSPA /GSM/GPRS/EDGE. It supports maximum 150Mbps downlink rate and 50Mbps uplink rate. A7600C-M2 adopts M.2 form factor and greatly facilitates compatible product design for the customer needs. A7600C-M2 supports multiple built-in network protocols, supports drivers for main operation systems (USB driver for Windows, Linux and Android etc.). Meanwhile A7600C-M2 is with powerful expansibility, including abundant interfaces such as UART, USB, GPIO, which is suitable for main IoT applications such as telematics, surveillance devices, CPE, industrial routers, and remote diagnostics etc.
Features
- M.2 form factor with compatibility
- Suitable for LTE, UMTS and GSM networks
- Abundant software functions: FOTA, LBS, SSL
- USB Driver for Microsoft Windows 7/8/10
- USB Driver for Linux /Android
- RIL supporting for Android 5.0/6.0/7.0/8.0/9.0/10.0/11.0/12.0
- Firmware update via USB/FOTA
- TCP/IP/IPV4/IPV6/MultiPDP/FTP/FTPS/HTTP/HTTPS/DNS
- RNDIS/PPP/ECM/MBIM
- SMS
- SSL
- USB2.0
- UART
- (U)SIM card(1.8V/3V )
- PCM
- WoWWAN
- W_DISABLE
- I2C
- GPIO
- Antenna: Primary/Diversity/GNSS
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.6145 | $ 13.61 |
| 10+ | $ 13.2388 | $ 132.39 |
Standard Packaging10/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | SMD,42x30mm | |
| Voltage - Supply | 3.135V~4.4V | |
| Communication System | FDD-LTE;TDD-LTE;HSPA+;GSM;GPRS;EDGE | |
| Features | UMTS function;HSPA function;PCM voice function | |
| Interface | USB;UART;SIM card;PCM;I2C;GPIO |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A7600C-M2 is the LTE Cat 4 module which supports wireless communication modes of LTE-TDD/ LTE-FDD/HSPA /GSM/GPRS/EDGE. It supports maximum 150Mbps downlink rate and 50Mbps uplink rate. A7600C-M2 adopts M.2 form factor and greatly facilitates compatible product design for the customer needs. A7600C-M2 supports multiple built-in network protocols, supports drivers for main operation systems (USB driver for Windows, Linux and Android etc.). Meanwhile A7600C-M2 is with powerful expansibility, including abundant interfaces such as UART, USB, GPIO, which is suitable for main IoT applications such as telematics, surveillance devices, CPE, industrial routers, and remote diagnostics etc.
Features
- M.2 form factor with compatibility
- Suitable for LTE, UMTS and GSM networks
- Abundant software functions: FOTA, LBS, SSL
- USB Driver for Microsoft Windows 7/8/10
- USB Driver for Linux /Android
- RIL supporting for Android 5.0/6.0/7.0/8.0/9.0/10.0/11.0/12.0
- Firmware update via USB/FOTA
- TCP/IP/IPV4/IPV6/MultiPDP/FTP/FTPS/HTTP/HTTPS/DNS
- RNDIS/PPP/ECM/MBIM
- SMS
- SSL
- USB2.0
- UART
- (U)SIM card(1.8V/3V )
- PCM
- WoWWAN
- W_DISABLE
- I2C
- GPIO
- Antenna: Primary/Diversity/GNSS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



