HCTL HC-5557-2*8EY-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-5557-2*8EY-05 |
| LCSC Part # | C18548103 |
| Packaging | P=4.2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 16POS 4.2mm DUAL ROW Mini-Fit(MX 4.2) |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=4.2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 4.2mm | |
| With Wings | With Fins | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Pins Structure | 2x8P | |
| Number of Rows | 2 | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Number of PINs Per Row | 8 | |
| Row Spacing | 4.2mm | |
| With Locker | Locking | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 9A (AC/DC)
- Rated Voltage: 300V (AC/DC)
- Temperature Range: -40°C ~ +105°C
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000mΩ min
- Withstanding Voltage: 1500V AC/min
- Material: Phosphor bronze, tin-plated; Housing: Nylon 66 (UL94-V0(2))
- Wire Range: AWG #14~28#
- Circuit Configuration: 2x1P, 2x2P ~ 2x12P
In-Stock: 57
57 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5257$ 0.4206 | $ 0.42 |
| 10+ | $ 0.4227$ 0.3382 | $ 3.38 |
| 30+ | $ 0.372$ 0.2976 | $ 8.93 |
| 200+ | $ 0.3213$ 0.2571 | $ 51.42 |
| 400+ | $ 0.2921$ 0.2337 | $ 93.48 |
| 1,000+ | $ 0.2752$ 0.2202 | $ 220.20 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=4.2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 4.2mm | |
| With Wings | With Fins | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Pins Structure | 2x8P | |
| Number of Rows | 2 | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Number of PINs Per Row | 8 | |
| Row Spacing | 4.2mm | |
| With Locker | Locking | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 9A (AC/DC)
- Rated Voltage: 300V (AC/DC)
- Temperature Range: -40°C ~ +105°C
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000mΩ min
- Withstanding Voltage: 1500V AC/min
- Material: Phosphor bronze, tin-plated; Housing: Nylon 66 (UL94-V0(2))
- Wire Range: AWG #14~28#
- Circuit Configuration: 2x1P, 2x2P ~ 2x12P
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



