LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW120610R0FKTA product image
  • CRCW120610R0FKTA thumbnail 1
  • CRCW120610R0FKTA thumbnail 2
  • CRCW120610R0FKTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW120610R0FKTA

Manufacturer
MPN
CRCW120610R0FKTA
LCSC Part #
C1854809
Packaging
1206
Customer #
Key Attributes
RES 10Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW120610R0FKTA
In-Stock: 245
245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0937$ 0.47
50+$ 0.0751$ 3.76
150+$ 0.0658$ 9.87
500+$ 0.0589$ 29.45
2,500+$ 0.0533$ 133.25
5,000+$ 0.0505$ 252.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance10Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece