LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-5557-3EY-05 product image
  • HC-5557-3EY-05 thumbnail 1
  • HC-5557-3EY-05 thumbnail 2
  • HC-5557-3EY-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-5557-3EY-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-5557-3EY-05
LCSC Part #
C18548042
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 3POS 4.2mm SINGLE ROW Mini-Fit(MX 4.2)
Datasheetpdf iconHCTL HC-5557-3EY-05
Custom CablesMOQ 1pc
In-Stock: 1,515
1,515 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1338$ 0.1071$ 0.54
50+$ 0.1058$ 0.0847$ 4.24
150+$ 0.0918$ 0.0735$ 11.03
500+$ 0.0813$ 0.0651$ 32.55
2,500+$ 0.0728$ 0.0583$ 145.75
5,000+$ 0.0687$ 0.0550$ 275.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=4.2mm
Flame Retardant RatingUL94V-0
Pitch4.2mm
With WingsWith Fins
Pins Structure1x3P
Reference SeriesMini-Fit(MX 4.2)
Number of Rows1
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row3
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Rated Current: AC/DC 9A
  • Rated Voltage: AC/DC 300V
  • Temperature Range: -40°C ~ +105°C
  • Contact Resistance: 20mΩ max.
  • Insulation Resistance: 1000mΩ min.
  • Withstanding Voltage: AC 1500V/min.
  • Material: Tin-plated phosphor bronze
  • Applicable Wire Range: AWG #28 ~ 16#, insulation O.D. 0.9 ~ 3.1mm
  • Material: Housing — Nylon 66 UL94-V0(2)
  • Material: Wafer — Nylon 66 UL94-V0(2); Pins — Tin-plated brass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.