LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-PHB-2*13EY-05 product image
  • HC-PHB-2*13EY-05 thumbnail 1
  • HC-PHB-2*13EY-05 thumbnail 2
  • HC-PHB-2*13EY-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PHB-2*13EY-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PHB-2*13EY-05
LCSC Part #
C18548032
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 26POS 2mm DUAL ROW
Datasheetpdf iconHCTL HC-PHB-2*13EY-05
Custom CablesMOQ 1pc
In-Stock: 498
498 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5257$ 0.4206$ 0.42
10+$ 0.4135$ 0.3308$ 3.31
30+$ 0.3643$ 0.2915$ 8.75
100+$ 0.3044$ 0.2436$ 24.36
500+$ 0.2783$ 0.2227$ 111.35
1,000+$ 0.2614$ 0.2092$ 209.20
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant Rating-
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure2x13P
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row13
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.