LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI 1SMB5951BT3G-MS product image
  • 1SMB5951BT3G-MS thumbnail 1
  • 1SMB5951BT3G-MS thumbnail 2
  • 1SMB5951BT3G-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI 1SMB5951BT3G-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
1SMB5951BT3G-MS
LCSC Part #
C18547802
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 120V 550mW SMB
Datasheetpdf iconMSKSEMI 1SMB5951BT3G-MS
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1045$ 0.52
50+$ 0.0826$ 4.13
150+$ 0.0716$ 10.74
500+$ 0.0634$ 31.70
2,500+$ 0.0569$ 142.25
5,000+$ 0.0536$ 268.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSMB
Tolerance-
Pd - Power Dissipation550mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA@91.2V
Impedance(Zzt)380Ω
Diode Configuration1 Independent
Zener Voltage(Range)114V~126V
Zener Voltage(Nom)120V
Impedance(Zzk)4.5kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece