LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
MSKSEMI 1SMB5949BT3G-MS product image
  • 1SMB5949BT3G-MS thumbnail 1
  • 1SMB5949BT3G-MS thumbnail 2
  • 1SMB5949BT3G-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI 1SMB5949BT3G-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
1SMB5949BT3G-MS
LCSC Part #
C18547801
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 100V 550mW SMB
Datasheetpdf iconMSKSEMI 1SMB5949BT3G-MS
In-Stock: 345
345 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1019$ 0.0867$ 0.43
50+$ 0.0806$ 0.0686$ 3.43
150+$ 0.0699$ 0.0595$ 8.93
500+$ 0.0619$ 0.0527$ 26.35
2,500+$ 0.0555$ 0.0472$ 118.00
5,000+$ 0.0523$ 0.0445$ 222.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSMB
Tolerance±5%
Pd - Power Dissipation550mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)250Ω
Diode Configuration1 Independent
Zener Voltage(Range)95V~105V
Zener Voltage(Nom)100V
Impedance(Zzk)3.1kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece