LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
MSKSEMI 1SMB5936BT3G-MS product image
  • 1SMB5936BT3G-MS thumbnail 1
  • 1SMB5936BT3G-MS thumbnail 2
  • 1SMB5936BT3G-MS thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MSKSEMI 1SMB5936BT3G-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
1SMB5936BT3G-MS
LCSC Part #
C18547792
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 30V 550mW SMB
Datasheetpdf iconMSKSEMI 1SMB5936BT3G-MS
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1863$ 0.1584$ 0.79
50+$ 0.1463$ 0.1244$ 6.22
150+$ 0.1292$ 0.1099$ 16.49
500+$ 0.1078$ 0.0917$ 45.85
2,500+$ 0.0983$ 0.0836$ 209.00
5,000+$ 0.0925$ 0.0787$ 393.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSMB
Tolerance±5%
Pd - Power Dissipation550mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA@22.8V
Impedance(Zzt)28Ω
Diode Configuration1 Independent
Zener Voltage(Range)28.5V~31.5V
Zener Voltage(Nom)30V
Impedance(Zzk)750Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece