LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI 1SMB5915BT3G-MS product image
  • 1SMB5915BT3G-MS thumbnail 1
  • 1SMB5915BT3G-MS thumbnail 2
  • 1SMB5915BT3G-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI 1SMB5915BT3G-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
1SMB5915BT3G-MS
LCSC Part #
C18547781
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 3.9V 3W SMB
Datasheetpdf iconMSKSEMI 1SMB5915BT3G-MS
In-Stock: 1,665
1,665 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1745$ 0.1658$ 0.83
50+$ 0.1353$ 0.1286$ 6.43
150+$ 0.1185$ 0.1126$ 16.89
500+$ 0.0975$ 0.0927$ 46.35
2,500+$ 0.0882$ 0.0838$ 209.50
5,000+$ 0.0826$ 0.0785$ 392.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSMB
Tolerance-
Pd - Power Dissipation3W
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)7.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.7V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece