LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI 1SMB5913BT3G-MS product image
  • 1SMB5913BT3G-MS thumbnail 1
  • 1SMB5913BT3G-MS thumbnail 2
  • 1SMB5913BT3G-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI 1SMB5913BT3G-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
1SMB5913BT3G-MS
LCSC Part #
C18547779
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 3.3V 550mW SMB
Datasheetpdf iconMSKSEMI 1SMB5913BT3G-MS
In-Stock: 845
845 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2033$ 0.1830$ 0.92
50+$ 0.1632$ 0.1469$ 7.35
150+$ 0.1461$ 0.1315$ 19.73
500+$ 0.1247$ 0.1123$ 56.15
2,500+$ 0.1152$ 0.1037$ 259.25
5,000+$ 0.1095$ 0.0986$ 493.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSMB
Tolerance±5%
Pd - Power Dissipation550mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100uA@1V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.13V~3.47V
Zener Voltage(Nom)3.3V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece