MSKSEMI SMBJ5370B-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SMBJ5370B-MS |
| LCSC Part # | C18547777 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE ZENER 56V 5W SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMB | |
| Pd - Power Dissipation | 5W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 500nA@42.6V | |
| Impedance(Zzt) | 35Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Nom) | 56V | |
| Impedance(Zzk) | 280Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,090
3,090 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1804$ 0.1714 | $ 0.86 |
| 50+ | $ 0.1402$ 0.1332 | $ 6.66 |
| 150+ | $ 0.1229$ 0.1168 | $ 17.52 |
| 500+ | $ 0.1015$ 0.0965 | $ 48.25 |
| 3,000+ | $ 0.0919$ 0.0874 | $ 262.20 |
| 6,000+ | $ 0.0861$ 0.0818 | $ 490.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



