LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI 1SMA5917BT3G-MS product image
  • 1SMA5917BT3G-MS thumbnail 1
  • 1SMA5917BT3G-MS thumbnail 2
  • 1SMA5917BT3G-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI 1SMA5917BT3G-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
1SMA5917BT3G-MS
LCSC Part #
C18547725
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE ZENER 4.7V 0.5W SMA(DO-214AC)
Datasheetpdf iconMSKSEMI 1SMA5917BT3G-MS
In-Stock: 2,730
2,730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0564$ 0.0536$ 0.54
100+$ 0.0446$ 0.0424$ 4.24
300+$ 0.0388$ 0.0369$ 11.07
2,000+$ 0.0344$ 0.0327$ 65.40
4,000+$ 0.0309$ 0.0294$ 117.60
10,000+$ 0.0291$ 0.0277$ 277.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSMA(DO-214AC)
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)2.5uA@1.5V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)4.46V~4.94V
Zener Voltage(Nom)4.7V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Standard Zener Breakdown Voltage Range - 3.3 V to 68 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Slide or Bottom Circuit Board Mounting
  • Low Profile Package
  • Ideal Replacement for MELF Packages