LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0201470RFKED product image
  • CRCW0201470RFKED thumbnail 1
  • CRCW0201470RFKED thumbnail 2
  • CRCW0201470RFKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0201470RFKEDRoHS

Manufacturer
MPN
CRCW0201470RFKED
LCSC Part #
C1854530
Packaging
0201
Customer #
Key Attributes
RES 470Ω ±1% 50mW 0201
Datasheetpdf iconVISHAY CRCW0201470RFKED
In-Stock: 1,370
1,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1244$ 0.62
50+$ 0.0975$ 4.88
150+$ 0.084$ 12.60
500+$ 0.0739$ 36.95
2,500+$ 0.0658$ 164.50
5,000+$ 0.0618$ 309.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Power(Watts)50mW
Resistance470Ω
Operating Temperature-55℃~+155℃
Voltage Rating30V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece