DIODES PI6CB33401ZHIEX
| Manufacturer | |
| Mfr. Part # | PI6CB33401ZHIEX |
| LCSC Part # | C1854516 |
| Package | TQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 4-Output PCle Clock Buffer With On-Chip Termination |
| Description | 3.135V~3.465V 133.33MHz TQFN-32-EP(5x5) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | DIODES | |
| Package | TQFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1836 | $ 4.18 |
10+ | $ 4.0856 | $ 40.86 |
30+ | $ 4.0207 | $ 120.62 |
100+ | $ 3.9543 | $ 395.43 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$