LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO CC0805MKX7R9BB224 product image
  • CC0805MKX7R9BB224 thumbnail 1
  • CC0805MKX7R9BB224 thumbnail 2
  • CC0805MKX7R9BB224 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO CC0805MKX7R9BB224RoHS

Manufacturer
YAGEOAsian Brands
MPN
CC0805MKX7R9BB224
LCSC Part #
C1854172
Packaging
0805
Customer #
Key Attributes
CAP CER 220nF 50V X7R 0805
Datasheetpdf iconYAGEO CC0805MKX7R9BB224
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0124$ 0.62
500+$ 0.0098$ 4.90
3,000+$ 0.0083$ 24.90
6,000+$ 0.0074$ 44.40
24,000+$ 0.0067$ 160.80
51,000+$ 0.0063$ 321.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerYAGEO
Packaging0805
Capacitance220nF
Temperature CoefficientX7R
Tolerance±20%
Voltage Rating50V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece