LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL202190511E3 product image
  • MAL202190511E3 thumbnail 1
  • MAL202190511E3 thumbnail 2
  • MAL202190511E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MAL202190511E3RoHS

Manufacturer
MPN
MAL202190511E3
LCSC Part #
C1854043
Packaging
Through Hole,D10xL25mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 63V TH
Datasheetpdf iconVISHAY MAL202190511E3
In-Stock: 19
19 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2669$ 2.27
10+$ 2.2116$ 22.12
30+$ 2.1741$ 65.22
100+$ 2.1367$ 213.67
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10xL25mm
Tolerance±20%
Voltage Rating63V
Lifetime2500hrs@85℃
Capacitance220uF
Ripple Current430mA@100Hz
Pin Spacing-
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)250mΩ
Height - Seated (Max)25mm
Diameter10mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece