Infineon IMC301AF064XUMA1
| Manufacturer | |
| MPN | IMC301AF064XUMA1 |
| LCSC Part # | C1853822 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M0 48MHz LQFP-64(10x10) Application Specific Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0 | |
| CPU Maximum Speed | 48MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.1615 | $ 9.16 |
| 10+ | $ 8.9408 | $ 89.41 |
| 30+ | $ 8.7942 | $ 263.83 |
| 100+ | $ 8.6492 | $ 864.92 |
Standard Packaging1900/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



