ABRACON ASG-ULJ-156.250MHZ-517114-T
| Manufacturer | |
| MPN | ASG-ULJ-156.250MHZ-517114-T |
| LCSC Part # | C1853766 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 156.25MHz LVPECL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-6P | |
| Output Type | LVPECL | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 156.25MHz | |
| Current - Supply | 80mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low phase jitter: maximum integrated jitter of 0.2ps within 12kHz to 20MHz bandwidth
- Total frequency stability of ±50ppm over -40℃ to +85℃ temperature range
- Output types: LVCMOS, LVPECL, LVDS
- Industry-standard ceramic SMD package: 7.0x5.0mm
Applications
AI Translation
- Fibre Channel 10G/12G SERDES
- 10/40/400 Gigabit Ethernet
- PCI-Express
- Storage
- Communications
- Backplane Reference Clock
- FPGA
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6997 | $ 12.70 |
| 200+ | $ 4.9145 | $ 982.90 |
| 500+ | $ 4.7431 | $ 2371.55 |
| 1,000+ | $ 4.6567 | $ 4656.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-6P | |
| Output Type | LVPECL | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 156.25MHz | |
| Current - Supply | 80mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low phase jitter: maximum integrated jitter of 0.2ps within 12kHz to 20MHz bandwidth
- Total frequency stability of ±50ppm over -40℃ to +85℃ temperature range
- Output types: LVCMOS, LVPECL, LVDS
- Industry-standard ceramic SMD package: 7.0x5.0mm
Applications
AI Translation
- Fibre Channel 10G/12G SERDES
- 10/40/400 Gigabit Ethernet
- PCI-Express
- Storage
- Communications
- Backplane Reference Clock
- FPGA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

