KEC 2N3904S-RTK/PS
| Manufacturer | |
| MPN | 2N3904S-RTK/PS |
| LCSC Part # | C18536 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 200mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 25 |
| Multiple | 25 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Leakage Current: ICEX = 50nA (Max.), IBL = 50nA (Max.) @ VCE = 30V, VEB = 3V
- Excellent DC Current Gain Linearity
- Low Saturation Voltage: VCE(sat) = 0.3V (Max.) (@ IC = 50mA, IB = 5mA)
- Low Collector Output Capacitance: C = 4pF (Max.) @ VCB = 5V
- Complementary to 2N3906S
Applications
AI Translation
- GENERAL PURPOSE APPLICATION
- SWITCHING APPLICATION
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 25+ | $ 0.0115$ 0.0110 | $ 0.28 |
| 250+ | $ 0.0092$ 0.0088 | $ 2.20 |
| 750+ | $ 0.0078$ 0.0075 | $ 5.63 |
| 3,000+ | $ 0.0063$ 0.0060 | $ 18.00 |
| 12,000+ | $ 0.0056$ 0.0054 | $ 64.80 |
| 24,000+ | $ 0.0052$ 0.0050 | $ 120.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 200mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 25 |
| Multiple | 25 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Leakage Current: ICEX = 50nA (Max.), IBL = 50nA (Max.) @ VCE = 30V, VEB = 3V
- Excellent DC Current Gain Linearity
- Low Saturation Voltage: VCE(sat) = 0.3V (Max.) (@ IC = 50mA, IB = 5mA)
- Low Collector Output Capacitance: C = 4pF (Max.) @ VCB = 5V
- Complementary to 2N3906S
Applications
AI Translation
- GENERAL PURPOSE APPLICATION
- SWITCHING APPLICATION
C18536 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
