SKYWORKS SKY85203-11
| Manufacturer | |
| MPN | SKY85203-11 |
| LCSC Part # | C1852802 |
| Packaging | QFN-12-EP(2x2) |
| Customer # | |
| Key Attributes | QFN-12-EP(2x2) RF Front End (LNA + PA) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-12-EP(2x2) | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SKY85203-11 integrates a single-pole, triple-throw (SP3T) switch and low-noise amplifier (LNA) with a bypass mode in an ultra-compact package. The device is capable of switching between WLAN receive, WLAN transmit, and a port suitable for Bluetooth signals.
Features
AI Translation
- Integrates an SP3T switch and LNA with bypass mode
- Receive gain: 14.5 dB
- Noise figure: 1.9 dB
- Transmit/ path loss: 0.7 dB for a port suitable for Bluetooth signals
- Small QFN (12-pin, 2 x 2 mm) package (MSL1, 260~℃ per JEDEC-J-STD-020)
Applications
AI Translation
- WiFi-enabled handsets, tablets, and mobile systems
- System-in-Package (SiP) modules for embedded systems
- 802.11n/ac smartphones and tablets
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4452 | $ 0.45 |
| 200+ | $ 0.1723 | $ 34.46 |
| 500+ | $ 0.1663 | $ 83.15 |
| 1,000+ | $ 0.1633 | $ 163.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-12-EP(2x2) | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SKY85203-11 integrates a single-pole, triple-throw (SP3T) switch and low-noise amplifier (LNA) with a bypass mode in an ultra-compact package. The device is capable of switching between WLAN receive, WLAN transmit, and a port suitable for Bluetooth signals.
Features
AI Translation
- Integrates an SP3T switch and LNA with bypass mode
- Receive gain: 14.5 dB
- Noise figure: 1.9 dB
- Transmit/ path loss: 0.7 dB for a port suitable for Bluetooth signals
- Small QFN (12-pin, 2 x 2 mm) package (MSL1, 260~℃ per JEDEC-J-STD-020)
Applications
AI Translation
- WiFi-enabled handsets, tablets, and mobile systems
- System-in-Package (SiP) modules for embedded systems
- 802.11n/ac smartphones and tablets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

