LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM707M6F product image
Images for reference only

ST STM707M6FRoHS

Manufacturer
MPN
STM707M6F
LCSC Part #
C1852779
Packaging
SOIC-8
Customer #
Key Attributes
5 V supervisor
Datasheetpdf iconST STM707M6F
In-Stock: 64
64 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7683$ 2.77
10+$ 2.322$ 23.22
30+$ 2.0429$ 61.29
100+$ 1.7557$ 175.57
500+$ 1.6276$ 813.80
1,000+$ 1.5708$ 1570.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerST
PackagingSOIC-8
Reset Timeout200ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Standby Current25uA
Threshold Voltage4.63V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The STM705/706/707/708/813L supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM707/708) as well as a power-fail comparator to provide the system with an early warning of impending power failure. These devices are available in a standard 8-pin SOIC package or a space-saving 8-pin TSSOP package.

Features

AI Translation
  • 5 V operating voltage
  • Precision VCC monitor – STM705/707/813L 4.50 ≤ VRST ≤ 4.75 V
  • STM706/708 4.25 ≤ VRST ≤ 4.50 V
  • RST and RST outputs