ABRACON ASEAIG2-26.000MHZ-C-S-T
| Manufacturer | |
| MPN | ASEAIG2-26.000MHZ-C-S-T |
| LCSC Part # | C1852556 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 26MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Current - Supply | 8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | CMOS | |
| Frequency | 26MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 qualified
- Automotive Grade 1: -40℃ to +125℃
- TS16949 certified production line
- PPAP documentation available upon request
- Hermetically sealed ceramic package
- RoHS/RoHS II compliant and lead-free
Applications
AI Translation
- Infotainment systems
- Keyless entry and start systems
- GPS and navigation
- Comfort control systems
- ADAS
- Vehicle-to-vehicle communication
- LiDAR
- In-vehicle networking
- Powertrain and drive control
- Power control and conversion
- Industrial control and automation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1438 | $ 1.14 |
| 200+ | $ 0.443 | $ 88.60 |
| 500+ | $ 0.4276 | $ 213.80 |
| 1,000+ | $ 0.4199 | $ 419.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Current - Supply | 8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | CMOS | |
| Frequency | 26MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 qualified
- Automotive Grade 1: -40℃ to +125℃
- TS16949 certified production line
- PPAP documentation available upon request
- Hermetically sealed ceramic package
- RoHS/RoHS II compliant and lead-free
Applications
AI Translation
- Infotainment systems
- Keyless entry and start systems
- GPS and navigation
- Comfort control systems
- ADAS
- Vehicle-to-vehicle communication
- LiDAR
- In-vehicle networking
- Powertrain and drive control
- Power control and conversion
- Industrial control and automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

