LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 350230006 product image
  • 350230006 thumbnail 1
  • 350230006 thumbnail 2
  • 350230006 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 350230006RoHS

Manufacturer
MPN
350230006
LCSC Part #
C185234
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 6POS 2mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 1,230
1,230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0449$ 0.45
100+$ 0.035$ 3.50
300+$ 0.0301$ 9.03
2,000+$ 0.0264$ 52.80
4,000+$ 0.0234$ 93.60
10,000+$ 0.0219$ 219.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
Pins Structure1x6P
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row6
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.