LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL431LIBQDBZRQ1 product image
  • TL431LIBQDBZRQ1 thumbnail 1
  • TL431LIBQDBZRQ1 thumbnail 2
  • TL431LIBQDBZRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL431LIBQDBZRQ1RoHS

Manufacturer
MPN
TL431LIBQDBZRQ1
LCSC Part #
C1852131
Packaging
SOT-23-3
Customer #
Key Attributes
2.495V~36V ±0.5% 15mA Adjustable SOT-23-3 Voltage Reference RoHS
Datasheetpdf iconTI TL431LIBQDBZRQ1
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3534$ 1.35
10+$ 1.114$ 11.14
30+$ 0.9821$ 29.46
100+$ 0.8013$ 80.13
500+$ 0.7362$ 368.10
1,000+$ 0.7069$ 706.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-3
Output Voltage2.495V~36V
Quiescent Current-
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation600uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃@(Ta)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece