LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ATL431LIAQDBZRQ1 product image
  • ATL431LIAQDBZRQ1 thumbnail 1
  • ATL431LIAQDBZRQ1 thumbnail 2
  • ATL431LIAQDBZRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ATL431LIAQDBZRQ1RoHS

Manufacturer
MPN
ATL431LIAQDBZRQ1
LCSC Part #
C1852129
Packaging
SOT-23-3
Customer #
Key Attributes
2.5V~36V ±1% 15mA Adjustable SOT-23-3 Voltage Reference RoHS
Datasheetpdf iconTI ATL431LIAQDBZRQ1
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3177$ 0.32
10+$ 0.3096$ 3.10
30+$ 0.3048$ 9.14
100+$ 0.2999$ 29.99
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-3
Output Voltage2.5V~36V
Quiescent Current-
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation65uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃@(Ta)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ATL43xLI-Q1 is an adjustable three-terminal shunt regulator with rated thermal stability over the applicable automotive and commercial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. The device has a typical output impedance of 0.3Ω, and its active output circuit provides fast turn-on characteristics, making it a perfect replacement for Zener diodes in various applications such as on-board regulation, adjustable power supplies, and switching power supplies. This device is a pin-to-pin replacement for the TL431LI-Q1 and TL432LI-Q1, with a lower minimum operating current, which helps reduce system power consumption. The ATL432LI-Q1 has exactly the same functions and electrical specifications as the ATL431LI-Q1, but with a different DBZ package pinout. The ATL431LI-Q1 is available in two grades, A and B, with initial tolerances (at 25°C) of 1% and 0.5% respectively. The ATL43xLI-Q1 is rated for an operating temperature range of -40°C to +125°C, and its low output temperature drift ensures good stability over the entire temperature range.

Features

AI Translation
  • AEC-Q100 compliant
  • Device temperature grade 1: -40°C to +125°C ambient operating temperature range
  • Reference voltage tolerance at 25°C: 0.5% (Grade B), 1% (Grade A)
  • Minimum output voltage typical: 2.5V
  • Adjustable output voltage: Vref to 36V
  • Operating temperature range: -40°C to +125°C
  • 27mV maximum temperature drift
  • Output impedance typical 0.3Ω
  • Sink current capability: lmin = 0.08mA (maximum), lKA = 15mA (maximum)
  • Reference input current IREF: 0.4μA (maximum)
  • Reference input current deviation over full temperature range II(dev): 0.3μA (maximum)

Applications

AI Translation
  • Inverter and motor control
  • DC/DC converter
  • LED lighting
  • On-board charger (OBC)
  • Infotainment systems and instrument clusters