TI TPS3840DL24DBVR
| Manufacturer | |
| MPN | TPS3840DL24DBVR |
| LCSC Part # | C1852121 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Nano-power high input voltage monitor with MR and programmable delay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Reset Timeout | 50us | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.5V~10V | |
| ChipType | Voltage monitor | |
| Standby Current | 300nA | |
| Threshold Voltage | 2.4V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Wide operating voltage range: 1.5V to 10V Nano-power supply current: 300nA (typical), 700nA (maximum) Fixed threshold voltage (VIT-) threshold range: 1.6V to 4.9V (in 0.1V steps) High accuracy: 1% (typical), 1.5% (maximum) Built-in hysteresis (VIT+): 1.6V < VIT ≤ 3.0V = 100mV (typical), 3.1V ≤ VIT < 4.9V = 200mV (typical) Fast startup delay (tSTR T): 220μs (typical), 350μs (maximum) Programmable reset delay time (tD): 50μs (no capacitor) to 6.2s (10μF) Active-low manual reset (MR(overline)) Three output topologies:
- TPS3840DL: open-drain, active-low (RESET), requires pull-up resistor
- TPS3840PL: push-pull, active-low (RESET)
- TPS3840PH: push-pull, active-high (RESET)
Wide temperature range: -40°C to +125°C Package: SOT23-5 (DBV)
Features
- Wide operating voltage range: 1.5V to 10V
- Nano-power supply current: 300nA (typical), 700nA (maximum)
- Fixed threshold voltage (VΠ-) threshold range: 1.6V to 4.9V (in 0.1V steps), high accuracy: 1% (typical), 1.5% (maximum)
- Built-in hysteresis (VIT+): 1.6V < VIT ≤ 3.0V = 100mV (typical), 3.1V ≤ VIT < 4.9V = 200mV (typical)
- Fast startup delay (tSTR T): 220μs (typical), 350μs (maximum)
- Programmable reset delay time (tD): 50μs (no capacitor) to 6.2s (10μF)
- Active-low manual reset (MR(overline))
- Three output topologies: TPS3840DL open-drain, active-low (RESET), requires pull-up resistor; TPS3840PL push-pull, active-low (RESET); TPS3840PH push-pull, active-high (RESET)
- Wide temperature range: -40°C to +125°C
- Package: SOT23-5 (DBV)
- Built-in glitch suppression protection and built-in hysteresis for MR(overline) and VDD
- Low open-drain output leakage current (ILKG(OD))
Applications
- Grid infrastructure: circuit breakers, smart meters, and other monitoring and protection equipment
- Factory automation: field transmitters, PLC
- Building automation: fire safety, smoke detectors, and HVAC
- Electronic point-of-sale
- Portable battery-powered systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7276 | $ 0.73 |
| 10+ | $ 0.7113 | $ 7.11 |
| 30+ | $ 0.6999 | $ 21.00 |
| 100+ | $ 0.6885 | $ 68.85 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Reset Timeout | 50us | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.5V~10V | |
| ChipType | Voltage monitor | |
| Standby Current | 300nA | |
| Threshold Voltage | 2.4V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Wide operating voltage range: 1.5V to 10V Nano-power supply current: 300nA (typical), 700nA (maximum) Fixed threshold voltage (VIT-) threshold range: 1.6V to 4.9V (in 0.1V steps) High accuracy: 1% (typical), 1.5% (maximum) Built-in hysteresis (VIT+): 1.6V < VIT ≤ 3.0V = 100mV (typical), 3.1V ≤ VIT < 4.9V = 200mV (typical) Fast startup delay (tSTR T): 220μs (typical), 350μs (maximum) Programmable reset delay time (tD): 50μs (no capacitor) to 6.2s (10μF) Active-low manual reset (MR(overline)) Three output topologies:
- TPS3840DL: open-drain, active-low (RESET), requires pull-up resistor
- TPS3840PL: push-pull, active-low (RESET)
- TPS3840PH: push-pull, active-high (RESET)
Wide temperature range: -40°C to +125°C Package: SOT23-5 (DBV)
Features
- Wide operating voltage range: 1.5V to 10V
- Nano-power supply current: 300nA (typical), 700nA (maximum)
- Fixed threshold voltage (VΠ-) threshold range: 1.6V to 4.9V (in 0.1V steps), high accuracy: 1% (typical), 1.5% (maximum)
- Built-in hysteresis (VIT+): 1.6V < VIT ≤ 3.0V = 100mV (typical), 3.1V ≤ VIT < 4.9V = 200mV (typical)
- Fast startup delay (tSTR T): 220μs (typical), 350μs (maximum)
- Programmable reset delay time (tD): 50μs (no capacitor) to 6.2s (10μF)
- Active-low manual reset (MR(overline))
- Three output topologies: TPS3840DL open-drain, active-low (RESET), requires pull-up resistor; TPS3840PL push-pull, active-low (RESET); TPS3840PH push-pull, active-high (RESET)
- Wide temperature range: -40°C to +125°C
- Package: SOT23-5 (DBV)
- Built-in glitch suppression protection and built-in hysteresis for MR(overline) and VDD
- Low open-drain output leakage current (ILKG(OD))
Applications
- Grid infrastructure: circuit breakers, smart meters, and other monitoring and protection equipment
- Factory automation: field transmitters, PLC
- Building automation: fire safety, smoke detectors, and HVAC
- Electronic point-of-sale
- Portable battery-powered systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

