TI SN74LVC1G17QDRYRQ1
| Manufacturer | |
| MPN | SN74LVC1G17QDRYRQ1 |
| LCSC Part # | C1852087 |
| Packaging | SON-6(1x1.5) |
| Customer # | |
| Key Attributes | Single Schmitt-Trigger Buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SON-6(1x1.5) | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 8ns@3.3V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single Schmitt-trigger buffer is designed for 1.65-V to 5.5 VCC operation. The SN74LVC1G17-Q1 device contains one buffer and performs the Boolean function Y = A. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. The SN74LVC1G17-Q1 is available in a variety of packages.
Features
AI Translation
- Qualified for Automotive Applications
- Supports 5-V VCC operation
- Inputs accept voltages to 5.5 V
- Max tpd of 8 ns at 3.3 V
- Low power consumption, 20-μA Max ICC
- ±24-mA Output drive at 3.3 V
- Supports live insertion, partial-power-down mode, and back-drive protection
- ESD protection exceeds JEDEC JS-001 – 2000-V Human-body model, 1000-V Charged-device model
Applications
AI Translation
- AV receiver
- Audio dock: portable Blu-ray player and home theater
- MP3 player/recorder
- Personal digital assistant (PDA)
- Power: Telecom/server
- AC/DC supply: single controller: analog and digital
- Solid state drive (SSD): client and enterprise
- TV: LCD/Digital and high-definition (HDTV)
- Tablet: Enterprise
- Video analytics: server
- Wireless headset, keyboard, and mouse
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2469 | $ 1.23 |
| 50+ | $ 0.1938 | $ 9.69 |
| 150+ | $ 0.1679 | $ 25.19 |
| 500+ | $ 0.1448 | $ 72.40 |
| 2,500+ | $ 0.1385 | $ 346.25 |
| 5,000+ | $ 0.1346 | $ 673.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SON-6(1x1.5) | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 8ns@3.3V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single Schmitt-trigger buffer is designed for 1.65-V to 5.5 VCC operation. The SN74LVC1G17-Q1 device contains one buffer and performs the Boolean function Y = A. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. The SN74LVC1G17-Q1 is available in a variety of packages.
Features
AI Translation
- Qualified for Automotive Applications
- Supports 5-V VCC operation
- Inputs accept voltages to 5.5 V
- Max tpd of 8 ns at 3.3 V
- Low power consumption, 20-μA Max ICC
- ±24-mA Output drive at 3.3 V
- Supports live insertion, partial-power-down mode, and back-drive protection
- ESD protection exceeds JEDEC JS-001 – 2000-V Human-body model, 1000-V Charged-device model
Applications
AI Translation
- AV receiver
- Audio dock: portable Blu-ray player and home theater
- MP3 player/recorder
- Personal digital assistant (PDA)
- Power: Telecom/server
- AC/DC supply: single controller: analog and digital
- Solid state drive (SSD): client and enterprise
- TV: LCD/Digital and high-definition (HDTV)
- Tablet: Enterprise
- Video analytics: server
- Wireless headset, keyboard, and mouse
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



