LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF3-6S-2C product image
  • DF3-6S-2C thumbnail 1
  • DF3-6S-2C thumbnail 2
  • DF3-6S-2C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF3-6S-2CRoHS

Manufacturer
MPN
DF3-6S-2C
LCSC Part #
C185147
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 6POS 2mm SINGLE ROW
Datasheetpdf iconHRS DF3-6S-2C
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0666$ 0.67
100+$ 0.052$ 5.20
300+$ 0.0448$ 13.44
1,000+$ 0.0393$ 39.30
5,000+$ 0.035$ 175.00
10,000+$ 0.0328$ 328.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
Plastic MaterialPA
ColorBlack
Number of PINs Per Row6
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.