LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CB3-3I-16M000000 product image
Images for reference only

CTS CB3-3I-16M000000RoHS

Manufacturer
MPN
CB3-3I-16M000000
LCSC Part #
C1851384
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 16MHz HCMOS TTL SMD
Datasheetpdf iconCTS CB3-3I-16M000000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7215$ 3.72
10+$ 3.1934$ 31.93
30+$ 2.8808$ 86.42
100+$ 2.5621$ 256.21
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-4P
Current - Supply25mA
Operating Temperature-40℃~+85℃
Output TypeHCMOS;TTL
Frequency16MHz
Voltage - Supply5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Standard 7.0mm x 5.0mm 4-Pad Surface Mount Package
  • HCMOS/TTL Compatible Output
  • Fundamental and 3rd Overtone Crystal Designs
  • Frequency Range 1 - 200 MHz
  • Frequency Stability ±50 ppm Standard, ±25 ppm and ±20 ppm Available
  • Operating Voltages +5.0 Vdc or +3.3 Vdc
  • Operating Temperature to -40°C to +85°C
  • Output Enable Standard
  • Tape & Reel Packaging
  • RoHS/Green Compliant (6/6)

Applications

AI Translation
  • digital video
  • networking equipment
  • wireless communications
  • broadband access
  • Ethernet/Gigabit Ethernet
  • microprocessors/DSP/FPGA
  • storage area networks
  • fiber channel
  • computers and peripherals
  • test and measurement
  • SONET/SDH/DWDM
  • base stations and Pico cells