LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CB3LV-3C-12M288000 product image
Images for reference only

CTS CB3LV-3C-12M288000RoHS

Manufacturer
MPN
CB3LV-3C-12M288000
LCSC Part #
C1851379
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 12.288MHz HCMOS TTL SMD
Datasheetpdf iconCTS CB3LV-3C-12M288000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7054$ 3.71
10+$ 3.1804$ 31.80
30+$ 2.8681$ 86.04
100+$ 2.5512$ 255.12
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-4P
Current - Supply12mA
Operating Temperature-20℃~+70℃
Output TypeHCMOS;TTL
Frequency12.288MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Standard 7.0mm x 5.0mm 4-Pad Surface Mount Package
  • HCMOS/TTL Compatible Output
  • Fundamental and 3rd Overtone Crystal Designs
  • Frequency Range 1 - 200 MHz
  • Frequency Stability ±50 ppm Standard, ±25 ppm and ±20 ppm Available
  • Operating Voltages +5.0 Vdc or +3.3 Vdc
  • Operating Temperature to -40°C to +85°C
  • Output Enable Standard
  • Tape & Reel Packaging
  • RoHS/Green Compliant (6/6)

Applications

AI Translation
  • digital video
  • networking equipment
  • wireless communications
  • broadband access
  • Ethernet/Gigabit Ethernet
  • microprocessors/DSP/FPGA
  • storage area networks
  • fiber channel
  • computers and peripherals
  • test and measurement
  • SONET/SDH/DWDM
  • base stations and Pico cells