LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF11-24DS-2C product image
  • DF11-24DS-2C thumbnail 1
  • DF11-24DS-2C thumbnail 2
  • DF11-24DS-2C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF11-24DS-2CRoHS

Manufacturer
MPN
DF11-24DS-2C
LCSC Part #
C185133
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 24POS 2mm DUAL ROW
Datasheetpdf iconHRS DF11-24DS-2C
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1187$ 0.59
50+$ 0.1163$ 5.82
150+$ 0.1147$ 17.21
500+$ 0.1132$ 56.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure2x12P
Reference Series-
Number of Rows2
ColorBlack
Number of PINs Per Row12
Row Spacing2mm
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.