LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF19-30S-1C product image
  • DF19-30S-1C thumbnail 1
  • DF19-30S-1C thumbnail 2
  • DF19-30S-1C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF19-30S-1CRoHS

Manufacturer
MPN
DF19-30S-1C
LCSC Part #
C185116
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 30POS 1mm SINGLE ROW
Datasheetpdf iconHRS DF19-30S-1C
Custom CablesMOQ 1pc
In-Stock: 408
408 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.602$ 0.60
10+$ 0.4893$ 4.89
30+$ 0.4346$ 13.04
100+$ 0.3783$ 37.83
500+$ 0.3445$ 172.25
1,000+$ 0.3284$ 328.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=1mm
Pitch1mm
With WingsWithout Fins
Pins Structure1x30P
Reference Series-
Number of Rows1
Plastic MaterialPA
ColorBeige
Number of PINs Per Row30
Row Spacing-
Operating Temperature-35℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.