VISHAY VJ1206A103JXAAT
| Manufacturer | |
| Mfr. Part # | VJ1206A103JXAAT |
| LCSC Part # | C1850553 |
| Package | 1206 |
| Customer # | |
| Description | 50V 10nF C0G ±5% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,700 
2,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3501 | $ 1.75 |
50+ | $ 0.2792 | $ 13.96 |
150+ | $ 0.2488 | $ 37.32 |
500+ | $ 0.2109 | $ 105.45 |
3,000+ | $ 0.194 | $ 582.00 |
6,000+ | $ 0.1838 | $ 1102.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$