TI LMR33630AQRNXRQ1
| Manufacturer | |
| MPN | LMR33630AQRNXRQ1 |
| LCSC Part # | C1850374 |
| Packaging | VQFN-12(2x3) |
| Customer # | |
| Key Attributes | 3.8V to 36V, 3A synchronous buck converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-12(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 400kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Built-in LDO regulator;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.8V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~24V | |
| Output Current | 3A | |
| Quiescent Current | 24uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMR33630-Q1 regulator meets automotive standards and is an easy-to-use synchronous step-down DC/DC converter that delivers excellent efficiency for demanding applications. The LMR33630-Q1 can drive up to 3A of load current from input voltages up to 36V. The LMR33630-Q1 provides excellent light-load efficiency and output accuracy in an ultra-compact solution footprint. Features such as a power good flag and precision enable facilitate flexible, easy-to-use solutions across a wide range of applications. The LMR33630-Q1 automatically folds back frequency under light-load conditions to improve efficiency. The device eliminates most external components through integration and offers a pin arrangement designed for simple PCB layout. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection. The LMR33630-Q1 is available in a 12-pin 3mm×2mm new VQFN package with wettable flanks.
Features
- AEC-Q100 qualified for automotive applications: Temperature Grade 1: -40°C to +125°C, T<sub>A</sub>; functional safety documentation available to support functional safety system design; designed for harsh automotive applications
- Input voltage range: 3.8V to 36V
- Output voltage range: 1V to 24V
- Output current: 3A
- 75mΩ/50mΩ R<sub>DS-ON</sub> power MOSFET
- Peak current mode control
- Minimum on-time as low as 68ns
- Frequency: 400kHz, 1.4MHz, 2.1MHz
- Integrated compensation network
- Low EMI and switching noise
- HotRod package
- Parallel input current path for high-efficiency power conversion at all loads
- Peak efficiency >95%
- Shutdown quiescent current as low as 5μA
- Operating quiescent current as low as 25μA
- Create custom designs with LMR33630-Q1 using WEBENCH PowerDesigner
Applications
- Infotainment systems and instrument clusters: USB charging
- Telematics control units
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.687 | $ 0.69 |
| 10+ | $ 0.5914 | $ 5.91 |
| 30+ | $ 0.5233 | $ 15.70 |
| 100+ | $ 0.4666 | $ 46.66 |
| 500+ | $ 0.4488 | $ 224.40 |
| 1,000+ | $ 0.4375 | $ 437.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-12(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 400kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Built-in LDO regulator;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.8V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~24V | |
| Output Current | 3A | |
| Quiescent Current | 24uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMR33630-Q1 regulator meets automotive standards and is an easy-to-use synchronous step-down DC/DC converter that delivers excellent efficiency for demanding applications. The LMR33630-Q1 can drive up to 3A of load current from input voltages up to 36V. The LMR33630-Q1 provides excellent light-load efficiency and output accuracy in an ultra-compact solution footprint. Features such as a power good flag and precision enable facilitate flexible, easy-to-use solutions across a wide range of applications. The LMR33630-Q1 automatically folds back frequency under light-load conditions to improve efficiency. The device eliminates most external components through integration and offers a pin arrangement designed for simple PCB layout. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection. The LMR33630-Q1 is available in a 12-pin 3mm×2mm new VQFN package with wettable flanks.
Features
- AEC-Q100 qualified for automotive applications: Temperature Grade 1: -40°C to +125°C, T<sub>A</sub>; functional safety documentation available to support functional safety system design; designed for harsh automotive applications
- Input voltage range: 3.8V to 36V
- Output voltage range: 1V to 24V
- Output current: 3A
- 75mΩ/50mΩ R<sub>DS-ON</sub> power MOSFET
- Peak current mode control
- Minimum on-time as low as 68ns
- Frequency: 400kHz, 1.4MHz, 2.1MHz
- Integrated compensation network
- Low EMI and switching noise
- HotRod package
- Parallel input current path for high-efficiency power conversion at all loads
- Peak efficiency >95%
- Shutdown quiescent current as low as 5μA
- Operating quiescent current as low as 25μA
- Create custom designs with LMR33630-Q1 using WEBENCH PowerDesigner
Applications
- Infotainment systems and instrument clusters: USB charging
- Telematics control units
C1850374 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



