TI LMR36006BRNXR
| Manufacturer | |
| Mfr. Part # | LMR36006BRNXR |
| LCSC Part # | C1850367 |
| Package | VQFN-12(2x3) |
| Customer # | |
| Key Attributes | Ultra-small synchronous step-down converter with an input voltage range of 4.2V to 60V and an output current of 0.6A |
| Description | Buck Switching Regulator IC Adjustable 1 Output 600mA VQFN-12(2x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-12(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
41 
41
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9593 | $ 0.96 |
10+ | $ 0.77 | $ 7.70 |
30+ | $ 0.6745 | $ 20.24 |
100+ | $ 0.5806 | $ 58.06 |
500+ | $ 0.5243 | $ 262.15 |
1,000+ | $ 0.4961 | $ 496.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$