LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMR33620CQ3RNXRQ1 product image
Images for reference only

TI LMR33620CQ3RNXRQ1RoHS

Manufacturer
MPN
LMR33620CQ3RNXRQ1
LCSC Part #
C1850363
Packaging
VQFN-12(2x3)
Customer #
Key Attributes
3.8V to 36V, 2A synchronous step-down converter
Datasheetpdf iconTI LMR33620CQ3RNXRQ1
In-Stock: 18
18 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.017$ 3.02
10+$ 2.583$ 25.83
30+$ 2.323$ 69.69
100+$ 2.0629$ 206.29
500+$ 1.9417$ 970.85
1,000+$ 1.8874$ 1887.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-12(2x3)
Operating Temperature-40℃~+125℃@(TA)
Frequency - Switching2.1MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Built-in LDO regulator;Operating status indication
TopologyBuck
Output TypeFixed
Operating Voltage3.8V~36V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage3.3V
Quiescent Current25uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMR33620-Q1 regulator meets automotive standards and is an easy-to-use synchronous step-down DC/DC converter that delivers excellent efficiency for demanding applications. The LMR33620-Q1 can drive up to 2A of load current with input voltages up to 36V. The LMR33620-Q1 provides excellent light-load efficiency and output accuracy in an ultra-small solution size. Features such as a power good flag and precision enable facilitate flexible, easy-to-use solutions across a wide range of applications. The LMR33620-Q1 automatically folds back frequency under light-load conditions to improve efficiency. The device integrates most external components and offers a pin arrangement designed for simple PCB layout. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection. The LMR33620-Q1 is available in a 12-pin 3mm×2mm new VQFN package with wettable flanks.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications: Temperature Grade 1: -40°C to +125°C, TA; functional safety documentation available to support functional safety system design; dedicated to demanding automotive applications
  • Input voltage range: 3.8V to 36V
  • Output voltage range: 1V to 24V
  • Output current: 2A
  • 75mΩ/50mΩ RDS-ON power MOSFET
  • Peak current mode control
  • Ultra-short minimum on-time of 68ns
  • Frequency: 400kHz, 1.4MHz, 2.1MHz
  • Integrated compensation network
  • Low EMI and switching noise
  • Hotrod package parallel input current path enables high-efficiency power conversion across all loads, peak efficiency >95%
  • Low shutdown quiescent current: 5μA
  • Low operating quiescent current: 25μA
  • Use LMR33620-Q1 with WEBENCH PowerDesigner to create custom designs

Applications

AI Translation
  • Infotainment systems and instrument clusters: USB charging
  • Telematics control units