TI LM5180QNGURQ1
| Manufacturer | |
| Mfr. Part # | LM5180QNGURQ1 |
| LCSC Part # | C1850356 |
| Package | WSON-8-EP(4x4) |
| Customer # | |
| Key Attributes | 65V InPSR Flyback DC/DC Converter with 100V, 1.5A Integrated MOSFET |
| Description | 350kHz Fixed 1 WSON-8-EP(4x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | WSON-8-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
91 
91
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.5073 | $ 4.51 |
10+ | $ 3.8267 | $ 38.27 |
50+ | $ 3.4233 | $ 171.17 |
100+ | $ 3.0137 | $ 301.37 |
500+ | $ 2.8253 | $ 1412.65 |
1,000+ | $ 2.7412 | $ 2741.20 |
Standard Packaging 50/Full
Reel | ||
Better price for more quantity?
$