LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS6283810YFPR product image
Images for reference only

TI TPS6283810YFPRRoHS

Manufacturer
MPN
TPS6283810YFPR
LCSC Part #
C1850336
Packaging
DSBGA-6(0.8x1.2)
Customer #
Key Attributes
3A step-down converter in a small 6-pin WCSP package
Datasheetpdf iconTI TPS6283810YFPR
In-Stock: 183
183 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5502$ 1.55
10+$ 1.3032$ 13.03
30+$ 1.1489$ 34.47
100+$ 0.9896$ 98.96
500+$ 0.9181$ 459.05
1,000+$ 0.8873$ 887.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingDSBGA-6(0.8x1.2)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching3.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Output discharge;Operating status indication;Hiccup current limiting;Overcurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage2.4V~5.5V
Switch tube (built-in/external)Built-in
Output Current3A
Output Voltage1V
Quiescent Current4uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a high-frequency synchronous buck converter optimized for small solution size and high efficiency. The input voltage range of 2.4V to 5.5V supports common battery technologies. The converter operates in PWM mode at moderate-to-high loads and automatically enters power-save mode at light loads, maintaining high efficiency across the full load current range. The switching frequency of 3.5MHz enables the use of small external components. The DCS-control architecture delivers excellent load transient performance and output voltage regulation accuracy. Additional features include overcurrent protection, thermal shutdown, active output discharge, and power-good indication. The device is available in a 6-pin WCSP package.

Features

AI Translation
  • DCS-Control™ topology, 1V fixed output voltage with 1% accuracy
  • 26mΩ and 26mΩ internal power MOSFETs
  • 2.4V to 5.5V input voltage range
  • 4μA operating quiescent current
  • 3.5MHz switching frequency with power-save mode for high efficiency at light load
  • Active output discharge
  • Power-good output
  • Thermal shutdown protection
  • Hiccup short-circuit protection
  • 0.8mm×1.2mm×0.5mm 6-pin WCSP package
  • Use TPS6283810 with WEBENCH® Power Designer to create customized designs

Applications

AI Translation
  • Consumer wireless modules
  • Wearable devices
  • Smartphones
  • Optical modules