TI TLC6948DBQR
| Manufacturer | |
| Mfr. Part # | TLC6948DBQR |
| LCSC Part # | C1850307 |
| Package | SSOP-24-150mil |
| Customer # | |
| Key Attributes | 16-channel, 32/48-way multiplexed, 16-bit ES-PWM constant current LED driver |
| Description | 33MHz PWM 16 3V~5.5V SSOP-24-150mil LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | SSOP-24-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3247 | $ 3.32 |
10+ | $ 3.2394 | $ 32.39 |
30+ | $ 3.1836 | $ 95.51 |
100+ | $ 3.1263 | $ 312.63 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$