TI OPA2156IDR
| Manufacturer | |
| MPN | OPA2156IDR |
| LCSC Part # | C1850241 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Ultra-low noise, high bandwidth, CMOS, precision rail-to-rail operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 40V/us | |
| Input Offset Current(Ios) | 40pA | |
| Features | Reverse-phase input protection;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 4.4mA | |
| Gain Bandwidth Product | 25MHz | |
| Input Voltage Noise Density | 3nV/√Hz@10kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device features very low offset voltage (±25μV), drift (±0.5μV/°C), and low bias current (±5pA), along with very low wideband voltage noise (3nV/√Hz). The OPA2156 offers unique characteristics such as rail-to-rail input and output voltage range, wide bandwidth (25MHz), high output current (100mA), and high slew rate (40V/μs), making it a powerful, high-performance op amp ideal for space-saving designs in high-voltage precision industrial applications. The OPA2156 op amp is available in 8-pin SOIC and VSSOP packages and operates over an industrial temperature range of -40°C to +125°C.
Features
- Ultra-low noise: 3nV/√Hz at 10kHz
- Low offset voltage: ±25μV
- Low offset voltage drift: ±0.5μV/°C
- Low bias current: ±5pA
- Common-mode rejection: 120dB
- High bandwidth: 25MHz GBW
- Open-loop voltage gain: 154dB
- High output current: 100mA
- Rail-to-rail input and output
- High slew rate: 40V/μs
- Short settling time: 600ns (10V step, 0.01%)
- Wide supply voltage range: ±2.25V to ±18V, 4.5V to 36V
- Industry-standard packages: SOIC-8 and VSSOP-8 dual packages
Applications
- Data Acquisition (DAQ)
- Photodiode Transimpedance Amplifier
- Vibration Monitor Module
- Analog Input Module
- High-Resolution ADC Driver Amplifier
- Medical Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3804 | $ 2.38 |
| 10+ | $ 2.0144 | $ 20.14 |
| 30+ | $ 1.7845 | $ 53.54 |
| 100+ | $ 1.5513 | $ 155.13 |
| 500+ | $ 1.4444 | $ 722.20 |
| 1,000+ | $ 1.3991 | $ 1399.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 40V/us | |
| Input Offset Current(Ios) | 40pA | |
| Features | Reverse-phase input protection;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 4.4mA | |
| Gain Bandwidth Product | 25MHz | |
| Input Voltage Noise Density | 3nV/√Hz@10kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device features very low offset voltage (±25μV), drift (±0.5μV/°C), and low bias current (±5pA), along with very low wideband voltage noise (3nV/√Hz). The OPA2156 offers unique characteristics such as rail-to-rail input and output voltage range, wide bandwidth (25MHz), high output current (100mA), and high slew rate (40V/μs), making it a powerful, high-performance op amp ideal for space-saving designs in high-voltage precision industrial applications. The OPA2156 op amp is available in 8-pin SOIC and VSSOP packages and operates over an industrial temperature range of -40°C to +125°C.
Features
- Ultra-low noise: 3nV/√Hz at 10kHz
- Low offset voltage: ±25μV
- Low offset voltage drift: ±0.5μV/°C
- Low bias current: ±5pA
- Common-mode rejection: 120dB
- High bandwidth: 25MHz GBW
- Open-loop voltage gain: 154dB
- High output current: 100mA
- Rail-to-rail input and output
- High slew rate: 40V/μs
- Short settling time: 600ns (10V step, 0.01%)
- Wide supply voltage range: ±2.25V to ±18V, 4.5V to 36V
- Industry-standard packages: SOIC-8 and VSSOP-8 dual packages
Applications
- Data Acquisition (DAQ)
- Photodiode Transimpedance Amplifier
- Vibration Monitor Module
- Analog Input Module
- High-Resolution ADC Driver Amplifier
- Medical Equipment
C1850241 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

