LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MCIMX6X3CVK08ACR product image
Images for reference only

NXP MCIMX6X3CVK08ACRRoHS

Manufacturer
MPN
MCIMX6X3CVK08ACR
LCSC Part #
C1850217
Packaging
MAPBGA-400
Customer #
Key Attributes
MAPBGA-400 Microprocessors RoHS
Datasheetpdf iconNXP MCIMX6X3CVK08ACR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microprocessors
ManufacturerNXP
PackagingMAPBGA-400
CPU CoreARM Cortex-A9;ARM Cortex-M4
CPU Maximum Speed200MHz;800MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The i.MX 6SoloX processors represent NXP Semiconductor's latest achievement in integrated multimedia-focused products offering high-performance processing with a high degree of functional integration to meet the demands of high-end, advanced industrial and medical applications requiring graphically rich and highly responsive user interfaces. The i.MX 6SoloX processor features NXP’s advanced implementation of the single Arm Cortex - A9 core, which operates at speeds of up to 800 MHz, in addition to the Arm Cortex - M4 core, which operates at speeds of up to 227 MHz. This type of heterogeneous multicore architecture provides greater levels of system integration, smart low - power system awareness, and fast real - time responsiveness. The i.MX 6SoloX includes a GPU processor capable of supporting 2D and 3D operations, a wide range of display and connectivity options, and integrated power management. Each processor provides a 32 - bit DDR3/DDR3L/LPDDR2 - 800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth, GPS, displays, and camera sensors. 6SoloX processors are specifically useful for applications s Entry - level infotainment Telematics Portable medical and health care Smart appliances Home energy management systems Industrial control and automation

Features

AI Translation
  • Dual - core architecture with one Arm Cortex - A9 processor plus one Arm Cortex - M4 processor—Dual - core architecture enables the device to run an open operating system like Linux on the Cortex - A9 core and an RTOS like MQX or FreeRTOS on the Cortex - M4 core. The Cortex - M4 core is standard on all i.MX 6SoloX processors.
  • Multilevel memory system—The multilevel memory system of each processor is based on the L1 instruction and data caches, L2 cache, and internal and external memory. The processors support many types of external memory devices, including DDR3, low voltage DDR3, LPDDR2, NOR Flash, NAND Flash (MLC and SLC), OneNAND, Quad SPI, and managed NAND, including eMMC up to rev 4.4/4.41/4.5.
  • Smart speed technology—Power management implemented throughout the IC that enables multimedia features and peripherals to consume minimum power in both active and various low power modes.
  • Dynamic voltage and frequency scaling—The processors improve the power efficiency of devices by scaling the voltage and frequency to optimize performance.
  • Multimedia powerhouse—The multimedia performance of each processor is enhanced by a multilevel cache system, NEON MPE (Media Processor Engine) co - processor, a programmable smart DMA (SDMA) controller, and an asynchronous sample rate converter.
  • 2x Gigabit Ethernet with AVB—2x 10/100/1000 Mbps Gigabit Ethernet controllers with support for Audio Video Bridging (AVB) for reliable, high - quality, low - latency multimedia streaming.
  • Human - machine interface—Each processor provides a single integrated graphics processing unit that supports an OpenGL ES 2.0 and OpenVG 1.1 3D and 2D graphics accelerator. In addition, each processor provides up to two separate display interfaces (parallel display and LVDS display) and a CMOS sensor interface (parallel).
  • Interface flexibility—Each processor supports connections to a variety of interfaces: High - speed USB on - the - go with PHY, high - speed USB host with PHY, High - Speed Inter - Chip USB, multiple expansion card ports (high - speed MMC/SDIO host and other), 2 Gigabit Ethernet controllers with support for Ethernet AVB, PCIe - II, two 12 - bit ADC modules with 4 dedicated single - ended inputs, two CAN ports, ESAI audio interface, and a variety of other popular interfaces (such as UART, ΔI²C, and I²S serial audio).
  • Advanced security—The processors deliver hardware - enabled security features that enable secure e - commerce, digital rights management (DRM), information encryption, secure boot, and secure software downloads.
  • Integrated power management—The processors integrate linear regulators and internally generate voltage levels for different domains. This significantly simplifies system power management structure.

Applications

AI Translation
  • Entry - level infotainment
  • Telematics
  • Portable medical and health care
  • Smart appliances
  • Home energy management systems
  • Industrial control and automation
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.2064$ 43.21
200+$ 16.7205$ 3344.10
500+$ 16.1339$ 8066.95
1,000+$ 15.8438$ 15843.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$