LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NB3N3002DTG product image
  • NB3N3002DTG thumbnail 1
  • NB3N3002DTG thumbnail 2
  • NB3N3002DTG thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi NB3N3002DTGRoHS

Manufacturer
MPN
NB3N3002DTG
LCSC Part #
C185003
Packaging
TSSOP-16
Customer #
Key Attributes
Crystal to HCSL Clock Generator
Datasheetpdf icononsemi NB3N3002DTG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
Manufactureronsemi
PackagingTSSOP-16
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Output Frequency(Max)200MHz
Voltage - Supply3.135V~3.465V
Phase Offset-
Period Jitter, Peak-to-Peak1.5ps;2ps
Features-
Output LevelHCSL;LVDS
Phase Jitter250fs
Number of Outputs1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Introduction

AI Translation

The NB3N3002 is a precision, low phase noise clock generator that supports PCI−Express and Ethernet requirements. The device accepts a 25 MHz fundamental mode parallel resonant crystal and generates a differential HCSL output at 25 MHz, 100 MHz, 125 MHz or 200 MHz clock frequencies. Outputs can interface with LVDS with proper termination. This device is housed in 5.0 mm×4.4 mm narrow body TSSOP 16 pin package.

Features

AI Translation
  • Uses 25 MHz Fundamental Mode Parallel Resonant Crystal
  • External Loop Filter is Not Required
  • HCSL Differential Output or LVDS with Proper Termination
  • For Selectable Multipliers of the Input Frequency
  • Output Enable with Tri−State Outputs
  • PCIe Gen1, Gen2, Gen3, Gen4, QPI, UPI Jitter Compliant
  • Typical TIE RMS jitter of 2.5 ps
  • Phase Noise: @ 100 MHz Offset Noise Power 100 Hz −109.4 dBc 1 kHz −127.8 dBc 10 kHz −136.2 dBc 100 kHz −138.8 dBc 1 MHz −138.2 dBc 10 MHz −161.4 dBc 20 MHz −163.00 dBc
  • Operating Range 3.3 V±5%
  • Industrial Temperature Range -40°C to +85°C
  • These are Pb−Free Devices
In-Stock: 13
13 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4294$ 4.43
10+$ 4.3345$ 43.35
30+$ 4.2722$ 128.17
96+$ 4.2084$ 404.01
Standard Packaging96/Full Tube
Better price for more quantity?
$