muRata GRM32EC81E226KE15L
| Manufacturer | |
| Mfr. Part # | GRM32EC81E226KE15L |
| LCSC Part # | C184990 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 22uF 25V X6S 1210 |
| Description | 22uF ±10% 25V Ceramic Capacitor X6S 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
865 
865
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3254 | $ 1.63 |
50+ | $ 0.2519 | $ 12.60 |
150+ | $ 0.2204 | $ 33.06 |
1,000+ | $ 0.1811 | $ 181.10 |
2,000+ | $ 0.1636 | $ 327.20 |
5,000+ | $ 0.1531 | $ 765.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$