VISHAY MAL215097803E3
| Manufacturer | |
| Mfr. Part # | MAL215097803E3 |
| LCSC Part # | C1849755 |
| Package | SMD |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 63V SMD |
| Description | 100uF ±20% 63V Aluminum Electrolytic Capacitors 3000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.03 | $ 4.03 |
10+ | $ 3.4978 | $ 34.98 |
30+ | $ 3.1812 | $ 95.44 |
250+ | $ 2.8615 | $ 715.38 |
500+ | $ 2.7141 | $ 1357.05 |
1,000+ | $ 2.6474 | $ 2647.40 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$