TI LMR34215SC5QRNXRQ1
| Manufacturer | |
| Mfr. Part # | LMR34215SC5QRNXRQ1 |
| LCSC Part # | C1849535 |
| Package | VQFN-12(2x3) |
| Customer # | |
| Key Attributes | Ultra-small 1.5A synchronous step-down converter with an input voltage range of 4.2V to 42V |
| Description | 2.1MHz Buck Fixed 1 VQFN-12(2x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-12(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8047 | $ 2.80 |
10+ | $ 2.7372 | $ 27.37 |
30+ | $ 2.6927 | $ 80.78 |
100+ | $ 2.6467 | $ 264.67 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$