TI TPS22948DCKR
| Manufacturer | |
| Mfr. Part # | TPS22948DCKR |
| LCSC Part # | C1849487 |
| Package | SC-70-6 |
| Customer # | |
| Key Attributes | 5.5V current-limiting load switch with reverse current blocking function |
| Description | 1 Active High 130mA Load Switch SC-70-6 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
340 
340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3203 | $ 1.60 |
50+ | $ 0.2493 | $ 12.47 |
150+ | $ 0.2188 | $ 32.82 |
500+ | $ 0.1808 | $ 90.40 |
3,000+ | $ 0.1639 | $ 491.70 |
6,000+ | $ 0.1537 | $ 922.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$