LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV9051IDBVR product image
  • TLV9051IDBVR thumbnail 1
  • TLV9051IDBVR thumbnail 2
  • TLV9051IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV9051IDBVRRoHS

Manufacturer
MPN
TLV9051IDBVR
LCSC Part #
C1849429
Packaging
SOT-23-5
Customer #
Key Attributes
5MHz, 15V/us high slew rate RRIO operational amplifier
Datasheetpdf iconTI TLV9051IDBVR
In-Stock: 5,995
5,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3558$ 1.78
50+$ 0.2779$ 13.90
150+$ 0.2445$ 36.68
500+$ 0.2028$ 101.40
3,000+$ 0.1843$ 552.90
6,000+$ 0.1732$ 1039.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage330uV
Slew Rate15V/us
Input Offset Current(Ios)18pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;EMI filtering/RF suppression;Built-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)96dB
Ib - Input Bias Current2pA
Output Current50mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current330uA
Gain Bandwidth Product5MHz
Input Voltage Noise Density15nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~6V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV9051, TLV9052, and TLV9054 are single, dual, and quad operational amplifiers, respectively. These devices are designed to operate at low voltages from 1.8V to 6.0V. They achieve rail-to-rail input and output at very high slew rates. These devices are well suited for cost-sensitive applications requiring low supply voltage, high slew rate, and low quiescent current. The TLV905x series capacitive load driver supports up to 150pF, while the resistive open-loop output impedance enables easier stabilization at higher capacitive loads. The TLV905xS devices feature a shutdown mode that allows the amplifier to switch to a standby mode with typical current consumption below 1μA. The TLV905x series is easy to use due to its unity-gain stability, integrated RFI and EMI filters, and freedom from phase inversion under overdrive conditions.

Features

AI Translation
  • High slew rate: 15V/µs
  • Low quiescent current: 330µA
  • Rail-to-rail input and output
  • Low input offset voltage: ±0.33 mV
  • Unity-gain bandwidth: 5MHz
  • Low wideband noise: 15 nV/√Hz
  • Low input bias current: 2pA
  • Unity-gain stable
  • Built-in RFI and EMI filters
  • Scalable CMOS op-amp family for cost-sensitive applications
  • Operates at supply voltages as low as 1.8V
  • Operating temperature range: -40°C to 125°C

Applications

AI Translation
  • HVAC
  • Photodiode amplifier
  • Current shunt monitoring for DC motor control
  • White goods (refrigerators, washing machines, etc.)
  • Sensor signal conditioning
  • Active filter
  • Low-side current sensing