LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2904BIDR product image
  • LM2904BIDR thumbnail 1
  • LM2904BIDR thumbnail 2
  • LM2904BIDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2904BIDRRoHS

Manufacturer
MPN
LM2904BIDR
LCSC Part #
C1849422
Packaging
SOIC-8
Customer #
Key Attributes
Industry-standard dual operational amplifier
Datasheetpdf iconTI LM2904BIDR
In-Stock: 100,675
100,675 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1118$ 0.56
50+$ 0.0898$ 4.49
150+$ 0.0788$ 11.82
500+$ 0.0706$ 35.30
2,500+$ 0.064$ 160.00
5,000+$ 0.0607$ 303.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate500V/ms
Input Offset Current(Ios)4nA
Input offset current drift(Ios TC)10pA/℃
FeaturesEMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current35nA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)3.5uV/℃
Quiescent Current300uA
Gain Bandwidth Product1.2MHz
Input Voltage Noise Density40nV/√Hz@1kHz
Dual Supply-18V~-2.5V;2.5V~18V
Rail to Rail-
Single Supply3V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM358B and LM2904B devices are the next-generation versions of the industry-standard operational amplifiers LM358 and LM2904, which include two high-voltage (36V) operational amplifiers. These devices offer excellent value for cost-sensitive applications. Their features include low offset (300μV, typical), common-mode input range to ground, and high differential input voltage capability. Enhanced features such as the maximum offset voltage of 2mV for the LM2904BA and lower quiescent current (300μA per amplifier, typical) simplify circuit design. High ESD (2kV, HBM) and integrated EMI and RF filters support the use of the LM358B and LM2904B devices in more demanding and environmentally challenging applications. The LM358B and LM2904B amplifiers are available in miniature packages (such as SOT23 - 8) and industry-standard packages (including SOIC, TSSOP, and VSSOP).

Device Information The LM358B and LM2904B operational amplifiers utilize unity-gain stability and lower offset voltage (maximum of 3mV; for the LM358BA)

Features

AI Translation
  • Wide supply voltage range: 3V to 36V (B, BA versions)
  • Quiescent current: 300μA/channel (B, BA versions)
  • Unity-gain bandwidth: 1.2 MHz (B, BA versions)
  • Common-mode input voltage range includes ground, supporting near-ground direct sensing
  • Maximum input offset voltage: 2mV at 25°C (BA version)
  • Maximum input offset voltage: 3mV at 25°C (A, B versions)
  • Internal RF and EMI filter (B, BA versions)
  • For products compliant with MIL-PRF-38535, all parameters are tested unless otherwise specified. For all other products, the production process does not necessarily include testing of all parameters.

Applications

AI Translation
  • Commercial networking and server power supply units
  • Multi-function printers
  • Power supplies and mobile chargers
  • Motor control: AC induction, brushed DC, brushless DC, high-voltage, low-voltage, permanent magnet, and stepper motors
  • Desktop computers and motherboards
  • Indoor and outdoor air conditioners
  • Washing machines, dryers, and refrigerators
  • AC inverters, string inverters, central inverters, and variable frequency drives
  • Uninterruptible power supplies
  • Electronic point-of-sale systems