LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA207IDBVR product image
Images for reference only

TI OPA207IDBVRRoHS

Manufacturer
MPN
OPA207IDBVR
LCSC Part #
C1849417
Packaging
SOT-23-5
Customer #
Key Attributes
Low-power, high-precision, low-noise, rail-to-rail output operational amplifier
Datasheetpdf iconTI OPA207IDBVR
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2815$ 2.28
10+$ 2.2312$ 22.31
30+$ 2.1972$ 65.92
100+$ 2.1631$ 216.31
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Vos - Input Offset Voltage100uV
Slew Rate2.7V/us
Input Offset Current(Ios)1.5nA
Operating Temperature-40℃~+125℃
FeaturesBuilt-in compensation;ESD protection;Reverse-phase input protection
Ib - Input Bias Current1.5nA
Common Mode Rejection Ratio(CMRR)140dB
Output Current40mA
Input Offset Voltage Drift(Vos TC)800nV/℃
Quiescent Current375uA
Gain Bandwidth Product1.3MHz
Input Voltage Noise Density7.5nV/√Hz@1kHz
Rail to RailRail-to-rail output
Single Supply4.5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA207 precision op amp replaces the industry-standard OP-07, OP-77, and OP-177 amplifiers. The OPA207 offers lower noise, wider output voltage swing, and twice the speed, while drawing half the quiescent current of current industry-standard counterparts. Features include ultralow input offset voltage and drift, low input bias current, high CMRR, and high PSRR. The OPA207 op amp delivers excellent performance across a wide supply voltage range of ±2.25V to ±18V. High performance is maintained even as the amplifier's swing approaches its rated limits. The OPA207 op amp is easy to use and free from the phase reversal and overload issues found in some other op amps. The OPA207 is unity-gain stable and provides excellent dynamic behavior over a wide range of load conditions.

Features

AI Translation
  • Ultra-low offset voltage: 150μV (max)
  • Ultra-low temperature drift: ±1μV/°C (max)
  • Gain bandwidth: 1MHz (typ)
  • Slew rate: 3.6V/μs (typ)
  • High open-loop gain: 130dB (min)
  • High common-mode rejection: 115dB (min)
  • High power supply rejection ratio: 5μV/V (max)
  • Low bias current: 2.8nA (max)
  • Wide supply voltage range: ±2.25V to ±18V
  • Low quiescent current: 375μA (max)
  • Upgrade replacement for OP-07, OP-77, and OP-177

Applications

AI Translation
  • Factory Automation & Control - Analog I/O
  • Test & Measurement - Battery Testers
  • Data Acquisition - Sensor Amplifiers
  • Bridge Amplifiers
  • Temperature Measurement
  • Strain Gauge Amplifiers
  • Battery-Powered Instruments